
INA333AIDGKT | |
|---|---|
DigiKey Part Number | 296-23565-2-ND - Tape & Reel (TR) 296-23565-1-ND - Cut Tape (CT) 296-23565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.49000 | kr.37.49 |
| 10 | kr.28.69700 | kr.286.97 |
| 25 | kr.26.49680 | kr.662.42 |
| 100 | kr.24.07780 | kr.2,407.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.92372 | kr.5,730.93 |
| 500 | kr.22.22812 | kr.11,114.06 |
| 750 | kr.21.87992 | kr.16,409.94 |
| 1.250 | kr.21.49400 | kr.26,867.50 |
| 1.750 | kr.21.26846 | kr.37,219.81 |
| 2.500 | kr.21.05154 | kr.52,628.85 |
| Unit Price without VAT: | kr.37.49000 |
|---|---|
| Unit Price with VAT: | kr.46.86250 |











