
INA303A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-53536-2-ND - Tape & Reel (TR) 296-53536-1-ND - Cut Tape (CT) 296-53536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA303A1QPWRQ1 |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA303A1QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.22.90000 | kr.229.00 |
| 25 | kr.21.09200 | kr.527.30 |
| 100 | kr.19.10120 | kr.1,910.12 |
| 250 | kr.18.16840 | kr.4,542.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.72201 | kr.33,444.02 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |

