Current Sense Regulator High/Low-Side 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA302A2QPWRQ1

DigiKey Part Number
296-53534-2-ND - Tape & Reel (TR)
296-53534-1-ND - Cut Tape (CT)
296-53534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA302A2QPWRQ1
Description
IC CURRENT SENSE 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA302A2QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.113
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.95938kr.33,918.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.71000kr.29.71
10kr.22.55000kr.225.50
25kr.20.76640kr.519.16
100kr.18.80780kr.1,880.78
250kr.17.87360kr.4,468.40
500kr.17.31034kr.8,655.17
1.000kr.16.84692kr.16,846.92
Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.54000kr.30.54
10kr.23.22500kr.232.25
25kr.21.39120kr.534.78
100kr.19.37230kr.1,937.23
250kr.18.42632kr.4,606.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.29.71000
Unit Price with VAT:kr.37.13750