
INA300AIDSQR | |
|---|---|
DigiKey Part Number | 296-44476-2-ND - Tape & Reel (TR) 296-44476-1-ND - Cut Tape (CT) 296-44476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA300AIDSQR |
Description | IC CURRENT SENSE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA300AIDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.88000 | kr.68.80 |
| 25 | kr.6.23960 | kr.155.99 |
| 100 | kr.5.53820 | kr.553.82 |
| 250 | kr.5.20368 | kr.1,300.92 |
| 500 | kr.5.00190 | kr.2,500.95 |
| 1.000 | kr.4.83568 | kr.4,835.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.63050 | kr.13,891.50 |
| 6.000 | kr.4.53008 | kr.27,180.48 |
| 9.000 | kr.4.47978 | kr.40,318.02 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |




