Parametric Equivalent

SN74LV8T374DGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T374DGSRTR-ND - Tape & Reel (TR) 296-SN74LV8T374DGSRCT-ND - Cut Tape (CT) 296-SN74LV8T374DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T374DGSR |
Description | OCTAL EDGE-TRIGGERED D-TYPE FLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 9.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.17300 | kr.41.73 |
| 25 | kr.3.76040 | kr.94.01 |
| 100 | kr.3.30690 | kr.330.69 |
| 250 | kr.3.09052 | kr.772.63 |
| 500 | kr.2.96012 | kr.1,480.06 |
| 1.000 | kr.2.95137 | kr.2,951.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.67097 | kr.13,354.85 |
| 10.000 | kr.2.61472 | kr.26,147.20 |
| 15.000 | kr.2.58656 | kr.38,798.40 |
| 25.000 | kr.2.55535 | kr.63,883.75 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |


