Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293B2IDBVT

DigiKey Part Number
296-INA293B2IDBVTTR-ND - Tape & Reel (TR)
296-INA293B2IDBVTCT-ND - Cut Tape (CT)
296-INA293B2IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293B2IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA293B2IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
1.3 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
15 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.63000kr.24.63
10kr.18.59600kr.185.96
25kr.17.08560kr.427.14
100kr.15.42620kr.1,542.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.63468kr.3,658.67
500kr.14.15744kr.7,078.72
750kr.13.91837kr.10,438.78
1.250kr.13.65366kr.17,067.08
1.750kr.13.49885kr.23,622.99
2.500kr.13.35010kr.33,375.25
Manufacturers Standard Package
Unit Price without VAT:kr.24.63000
Unit Price with VAT:kr.30.78750