
INA293A3IDBVT | |
|---|---|
DigiKey Part Number | 296-INA293A3IDBVTTR-ND - Tape & Reel (TR) 296-INA293A3IDBVTCT-ND - Cut Tape (CT) 296-INA293A3IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293A3IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293A3IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.63000 | kr.24.63 |
| 10 | kr.18.59600 | kr.185.96 |
| 25 | kr.17.08560 | kr.427.14 |
| 100 | kr.15.42620 | kr.1,542.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.63468 | kr.3,658.67 |
| 500 | kr.14.15744 | kr.7,078.72 |
| 750 | kr.13.91837 | kr.10,438.78 |
| 1.250 | kr.13.65366 | kr.17,067.08 |
| 1.750 | kr.13.49885 | kr.23,622.99 |
| 2.500 | kr.13.35010 | kr.33,375.25 |
| Unit Price without VAT: | kr.24.63000 |
|---|---|
| Unit Price with VAT: | kr.30.78750 |

