
INA283AIDR | |
|---|---|
DigiKey Part Number | 296-INA283AIDRTR-ND - Tape & Reel (TR) 296-INA283AIDRCT-ND - Cut Tape (CT) 296-INA283AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA283AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA283AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.09000 | kr.30.09 |
| 10 | kr.22.87200 | kr.228.72 |
| 25 | kr.21.07000 | kr.526.75 |
| 100 | kr.19.08620 | kr.1,908.62 |
| 250 | kr.18.14032 | kr.4,535.08 |
| 500 | kr.17.57010 | kr.8,785.05 |
| 1.000 | kr.17.10091 | kr.17,100.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.60558 | kr.41,513.95 |
| Unit Price without VAT: | kr.30.09000 |
|---|---|
| Unit Price with VAT: | kr.37.61250 |

