
INA280A5IDCKR | |
|---|---|
DigiKey Part Number | 296-INA280A5IDCKRTR-ND - Tape & Reel (TR) 296-INA280A5IDCKRCT-ND - Cut Tape (CT) 296-INA280A5IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A5IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A5IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.11.15200 | kr.111.52 |
| 25 | kr.10.17680 | kr.254.42 |
| 100 | kr.9.10680 | kr.910.68 |
| 250 | kr.8.59652 | kr.2,149.13 |
| 500 | kr.8.35180 | kr.4,175.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.72324 | kr.23,169.72 |
| 6.000 | kr.7.57024 | kr.45,421.44 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

