
INA260AIPWR | |
|---|---|
DigiKey Part Number | 296-47777-2-ND - Tape & Reel (TR) 296-47777-1-ND - Cut Tape (CT) 296-47777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA260AIPWR |
Description | IC CURRENT MONITOR 0.02% 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA260AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.15% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.49000 | kr.35.49 |
| 10 | kr.27.10900 | kr.271.09 |
| 25 | kr.25.02280 | kr.625.57 |
| 100 | kr.22.72810 | kr.2,272.81 |
| 250 | kr.21.63412 | kr.5,408.53 |
| 500 | kr.20.97466 | kr.10,487.33 |
| 1.000 | kr.20.43178 | kr.20,431.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.58459 | kr.41,169.18 |
| Unit Price without VAT: | kr.35.49000 |
|---|---|
| Unit Price with VAT: | kr.44.36250 |













