
INA253A1IPWR | |
|---|---|
DigiKey Part Number | 296-INA253A1IPWRTR-ND - Tape & Reel (TR) 296-INA253A1IPWRCT-ND - Cut Tape (CT) 296-INA253A1IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA253A1IPWR |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA253A1IPWR Models |
Category | Current - Input Bias 90 µA |
Mfr | Current - Supply 1.8mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2.4V/µs | Supplier Device Package 20-TSSOP |
-3db Bandwidth 350 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.97000 | kr.28.97 |
| 10 | kr.21.98000 | kr.219.80 |
| 25 | kr.20.23000 | kr.505.75 |
| 100 | kr.18.30570 | kr.1,830.57 |
| 250 | kr.17.38804 | kr.4,347.01 |
| 500 | kr.17.36880 | kr.8,684.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.00545 | kr.32,010.90 |
| 4.000 | kr.15.69724 | kr.62,788.96 |
| Unit Price without VAT: | kr.28.97000 |
|---|---|
| Unit Price with VAT: | kr.36.21250 |











