14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2321EA/250

DigiKey Part Number
INA2321EATR-ND - Tape & Reel (TR)
INA2321EACT-ND - Cut Tape (CT)
INA2321EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2321EA/250
Description
IC INST AMP 2 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2321EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
-
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.10000kr.36.10
10kr.27.61000kr.276.10
25kr.25.49240kr.637.31
100kr.23.16290kr.2,316.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.74432kr.4,686.08
500kr.18.72000kr.9,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.10000
Unit Price with VAT:kr.45.12500