
AM62A74AUMHIANFR | |
|---|---|
DigiKey Part Number | 296-AM62A74AUMHIANFRTR-ND - Tape & Reel (TR) 296-AM62A74AUMHIANFRCT-ND - Cut Tape (CT) 296-AM62A74AUMHIANFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM62A74AUMHIANFR |
Description | 2 TOPS VISION SOC WITH RGB-IR IS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 484-FCCSP (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | AM62A74AUMHIANFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-R5F, Multimedia; NEON | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI-CSI, MIPI-DPI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 484-LFBGA, FCCSPBGA | |
Supplier Device Package | 484-FCCSP (18x18) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.187.44904 | kr.93,724.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.50000 | kr.274.50 |
| 10 | kr.224.29800 | kr.2,242.98 |
| 25 | kr.211.75520 | kr.5,293.88 |
| 100 | kr.197.97520 | kr.19,797.52 |
| 250 | kr.191.40668 | kr.47,851.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.312.43000 | kr.312.43 |
| 10 | kr.256.25500 | kr.2,562.55 |
| 25 | kr.242.23080 | kr.6,055.77 |
| 100 | kr.226.82020 | kr.22,682.02 |
| 250 | kr.219.47596 | kr.54,868.99 |
| Unit Price without VAT: | kr.274.50000 |
|---|---|
| Unit Price with VAT: | kr.343.12500 |

