
INA216A4RSWR | |
|---|---|
DigiKey Part Number | 296-29892-2-ND - Tape & Reel (TR) 296-29892-1-ND - Cut Tape (CT) 296-29892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A4RSWR |
Description | IC CURRENT MONITOR 0.03% 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A4RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.03% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.90000 | kr.49.00 |
| 25 | kr.4.42120 | kr.110.53 |
| 100 | kr.3.89660 | kr.389.66 |
| 250 | kr.3.64660 | kr.911.65 |
| 500 | kr.3.49600 | kr.1,748.00 |
| 1.000 | kr.3.40391 | kr.3,403.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.21886 | kr.9,656.58 |
| 6.000 | kr.3.14391 | kr.18,863.46 |
| 9.000 | kr.3.10637 | kr.27,957.33 |
| 15.000 | kr.3.06479 | kr.45,971.85 |
| 21.000 | kr.3.04050 | kr.63,850.50 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

