
INA216A2RSWT | |
|---|---|
DigiKey Part Number | 296-INA216A2RSWTTR-ND - Tape & Reel (TR) 296-INA216A2RSWTCT-ND - Cut Tape (CT) 296-INA216A2RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A2RSWT |
Description | IC CURRENT MONITOR 0.05% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A2RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.05% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.6.12800 | kr.61.28 |
| 25 | kr.5.54800 | kr.138.70 |
| 100 | kr.4.90990 | kr.490.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.47192 | kr.1,117.98 |
| 500 | kr.4.29396 | kr.2,146.98 |
| 750 | kr.4.20496 | kr.3,153.72 |
| 1.250 | kr.4.10630 | kr.5,132.88 |
| 1.750 | kr.4.04858 | kr.7,085.02 |
| 2.500 | kr.3.99313 | kr.9,982.82 |
| 6.250 | kr.3.87370 | kr.24,210.62 |
| 12.500 | kr.3.80171 | kr.47,521.38 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

