
INA2134MDREP | |
|---|---|
DigiKey Part Number | 296-36930-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA2134MDREP |
Description | IC AUDIO DIFF RCVR DL 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2134MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.00702 | kr.112,517.55 |
| Unit Price without VAT: | kr.45.00702 |
|---|---|
| Unit Price with VAT: | kr.56.25878 |

