
INA2133UA | |
|---|---|
DigiKey Part Number | INA2133UA-ND |
Manufacturer | |
Manufacturer Product Number | INA2133UA |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2133UA Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 14-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.33000 | kr.38.33 |
| 10 | kr.29.37700 | kr.293.77 |
| 50 | kr.25.78100 | kr.1,289.05 |
| 100 | kr.24.66700 | kr.2,466.70 |
| 250 | kr.23.49008 | kr.5,872.52 |
| 500 | kr.22.78102 | kr.11,390.51 |
| 1.000 | kr.22.19719 | kr.22,197.19 |
| 2.500 | kr.21.58096 | kr.53,952.40 |
| Unit Price without VAT: | kr.38.33000 |
|---|---|
| Unit Price with VAT: | kr.47.91250 |


