
INA2132UA | |
|---|---|
DigiKey Part Number | INA2132UA-ND |
Manufacturer | |
Manufacturer Product Number | INA2132UA |
Description | IC INST AMP 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2132UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 300 kHz | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.66000 | kr.36.66 |
| 10 | kr.28.04800 | kr.280.48 |
| 50 | kr.24.61140 | kr.1,230.57 |
| 100 | kr.23.54640 | kr.2,354.64 |
| 250 | kr.22.42284 | kr.5,605.71 |
| 500 | kr.21.74560 | kr.10,872.80 |
| 1.000 | kr.21.18805 | kr.21,188.05 |
| 2.500 | kr.20.59961 | kr.51,499.02 |
| Unit Price without VAT: | kr.36.66000 |
|---|---|
| Unit Price with VAT: | kr.45.82500 |


