


INA211BIDCKR | |
|---|---|
DigiKey Part Number | 296-40126-2-ND - Tape & Reel (TR) 296-40126-1-ND - Cut Tape (CT) 296-40126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA211BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA211BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.81800 | kr.58.18 |
| 25 | kr.5.26560 | kr.131.64 |
| 100 | kr.4.65880 | kr.465.88 |
| 250 | kr.4.36948 | kr.1,092.37 |
| 500 | kr.4.19496 | kr.2,097.48 |
| 1.000 | kr.4.05131 | kr.4,051.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.84344 | kr.8,530.32 |
| 6.000 | kr.2.77608 | kr.16,656.48 |
| 9.000 | kr.2.74235 | kr.24,681.15 |
| 15.000 | kr.2.70496 | kr.40,574.40 |
| 21.000 | kr.2.68311 | kr.56,345.31 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |


