
INA202AIDGKT | |
|---|---|
DigiKey Part Number | 296-32095-2-ND - Tape & Reel (TR) 296-32095-1-ND - Cut Tape (CT) 296-32095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA202AIDGKT |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA202AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.93000 | kr.36.93 |
| 10 | kr.28.26200 | kr.282.62 |
| 25 | kr.26.09920 | kr.652.48 |
| 100 | kr.23.72160 | kr.2,372.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.58840 | kr.5,647.10 |
| 500 | kr.21.90554 | kr.10,952.77 |
| 750 | kr.21.56348 | kr.16,172.61 |
| 1.250 | kr.21.18462 | kr.26,480.77 |
| 1.750 | kr.20.96318 | kr.36,685.57 |
| 2.500 | kr.20.75008 | kr.51,875.20 |
| Unit Price without VAT: | kr.36.93000 |
|---|---|
| Unit Price with VAT: | kr.46.16250 |

