
INA201AIDR | |
|---|---|
DigiKey Part Number | 296-INA201AIDRTR-ND - Tape & Reel (TR) 296-INA201AIDRCT-ND - Cut Tape (CT) 296-INA201AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA201AIDR |
Description | IC CURRENT MONITOR 3.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA201AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.29000 | kr.28.29 |
| 10 | kr.21.47600 | kr.214.76 |
| 25 | kr.19.76600 | kr.494.15 |
| 100 | kr.17.88570 | kr.1,788.57 |
| 250 | kr.16.98960 | kr.4,247.40 |
| 500 | kr.16.44974 | kr.8,224.87 |
| 1.000 | kr.16.00523 | kr.16,005.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.53609 | kr.38,840.22 |
| Unit Price without VAT: | kr.28.29000 |
|---|---|
| Unit Price with VAT: | kr.35.36250 |

