8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA201AIDGKR

DigiKey Part Number
296-21332-2-ND - Tape & Reel (TR)
296-21332-1-ND - Cut Tape (CT)
296-21332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA201AIDGKR
Description
IC CURRENT MONITOR 3.5% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA201AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.38000kr.28.38
10kr.21.54300kr.215.43
25kr.19.82720kr.495.68
100kr.17.94130kr.1,794.13
250kr.17.04244kr.4,260.61
500kr.16.50090kr.8,250.45
1.000kr.16.05502kr.16,055.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.58441kr.38,961.03
Manufacturers Standard Package
Unit Price without VAT:kr.28.38000
Unit Price with VAT:kr.35.47500