Current Monitor Regulator High-Side 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA200AQDGKRQ1

DigiKey Part Number
296-40123-2-ND - Tape & Reel (TR)
296-40123-1-ND - Cut Tape (CT)
296-40123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA200AQDGKRQ1
Description
IC CURRENT MONITOR 3.5% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA200AQDGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Sensing Method
High-Side
Supplier Device Package
8-VSSOP
Accuracy
±3.5%
Base Product Number
Voltage - Input
-16V ~ 80V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.73000kr.36.73
10kr.28.10800kr.281.08
25kr.25.94760kr.648.69
100kr.23.57210kr.2,357.21
250kr.22.62552kr.5,656.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.60097kr.51,502.43
Manufacturers Standard Package
Unit Price without VAT:kr.36.73000
Unit Price with VAT:kr.45.91250