Amplifier Circuit 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199C2RSWR

DigiKey Part Number
296-INA199C2RSWRTR-ND - Tape & Reel (TR)
296-INA199C2RSWRCT-ND - Cut Tape (CT)
296-INA199C2RSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199C2RSWR
Description
IC CURRENT SENSE 1% 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier Circuit 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199C2RSWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.80500kr.38.05
25kr.3.42280kr.85.57
100kr.3.00580kr.300.58
250kr.2.80684kr.701.71
500kr.2.68676kr.1,343.38
1.000kr.2.58798kr.2,587.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.46524kr.7,395.72
6.000kr.2.40554kr.14,433.24
9.000kr.2.37564kr.21,380.76
15.000kr.2.34250kr.35,137.50
21.000kr.2.32314kr.48,785.94
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750