
INA199A3DCKR | |
|---|---|
DigiKey Part Number | 296-27333-2-ND - Tape & Reel (TR) 296-27333-1-ND - Cut Tape (CT) 296-27333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A3DCKR |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199A3DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.61100 | kr.26.11 |
| 25 | kr.2.33520 | kr.58.38 |
| 100 | kr.2.03570 | kr.203.57 |
| 250 | kr.1.89248 | kr.473.12 |
| 500 | kr.1.80592 | kr.902.96 |
| 1.000 | kr.1.73488 | kr.1,734.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69641 | kr.5,089.23 |
| 6.000 | kr.1.65211 | kr.9,912.66 |
| 9.000 | kr.1.62993 | kr.14,669.37 |
| 15.000 | kr.1.60536 | kr.24,080.40 |
| 21.000 | kr.1.59100 | kr.33,411.00 |
| 30.000 | kr.1.57718 | kr.47,315.40 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |


