Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA181A3QDCKRQ1

DigiKey Part Number
296-INA181A3QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA181A3QDCKRQ1CT-ND - Cut Tape (CT)
296-INA181A3QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA181A3QDCKRQ1
Description
AEC-Q100, 26V, BI-DIRECTIONAL, 3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
195µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.89100kr.28.91
25kr.2.59160kr.64.79
100kr.2.26150kr.226.15
250kr.2.10464kr.526.16
500kr.2.00990kr.1,004.95
1.000kr.1.93199kr.1,931.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.83566kr.5,506.98
6.000kr.1.78851kr.10,731.06
9.000kr.1.76491kr.15,884.19
15.000kr.1.73875kr.26,081.25
21.000kr.1.72347kr.36,192.87
30.000kr.1.70877kr.51,263.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500