
INA170EA/2K5 | |
|---|---|
DigiKey Part Number | INA170EA/2K5TR-ND - Tape & Reel (TR) INA170EA/2K5CT-ND - Cut Tape (CT) INA170EA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA170EA/2K5 |
Description | IC CURRENT MONITOR 2% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA170EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.45.86500 | kr.458.65 |
| 25 | kr.42.58960 | kr.1,064.74 |
| 100 | kr.38.99340 | kr.3,899.34 |
| 250 | kr.37.27832 | kr.9,319.58 |
| 500 | kr.36.24476 | kr.18,122.38 |
| 1.000 | kr.35.39400 | kr.35,394.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.49610 | kr.86,240.25 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |

