
INA168NA/3K | |
|---|---|
DigiKey Part Number | 296-36536-2-ND - Tape & Reel (TR) 296-36536-1-ND - Cut Tape (CT) 296-36536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA168NA/3K |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA168NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.11.33000 | kr.113.30 |
| 25 | kr.10.34440 | kr.258.61 |
| 100 | kr.9.25660 | kr.925.66 |
| 250 | kr.8.73812 | kr.2,184.53 |
| 500 | kr.8.49018 | kr.4,245.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.85062 | kr.23,551.86 |
| 6.000 | kr.7.69520 | kr.46,171.20 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |









