INA159AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.047
Unit Price: kr.30.59000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA159AIDGKTG4

DigiKey Part Number
INA159AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA159AIDGKTG4
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA159AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
1.5 MHz
Voltage - Input Offset
100 µV
Current - Supply
1.1mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.90004kr.4,475.01
500kr.17.33658kr.8,668.29
750kr.17.05455kr.12,790.91
1.250kr.16.74184kr.20,927.30
1.750kr.16.55918kr.28,978.57
2.500kr.16.38338kr.40,958.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.90004
Unit Price with VAT:kr.22.37505