Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA155U

DigiKey Part Number
INA155U-ND
Manufacturer
Manufacturer Product Number
INA155U
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA155U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
-3db Bandwidth
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
1.7mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.81000kr.28.81
10kr.21.84300kr.218.43
75kr.18.53987kr.1,390.49
150kr.17.77167kr.2,665.75
300kr.17.13897kr.5,141.69
525kr.16.71101kr.8,773.28
1.050kr.16.26607kr.17,079.37
2.550kr.15.80958kr.40,314.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.81000
Unit Price with VAT:kr.36.01250