
INA155E/250 | |
|---|---|
DigiKey Part Number | INA155ETR-ND - Tape & Reel (TR) INA155ECT-ND - Cut Tape (CT) INA155EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA155E/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA155E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
-3db Bandwidth | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.46000 | kr.25.46 |
| 10 | kr.19.21900 | kr.192.19 |
| 25 | kr.17.66720 | kr.441.68 |
| 100 | kr.15.95800 | kr.1,595.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.14344 | kr.3,785.86 |
| 500 | kr.14.65256 | kr.7,326.28 |
| 750 | kr.14.40680 | kr.10,805.10 |
| 1.250 | kr.14.13442 | kr.17,668.03 |
| 1.750 | kr.13.97522 | kr.24,456.64 |
| 2.500 | kr.13.82208 | kr.34,555.20 |
| Unit Price without VAT: | kr.25.46000 |
|---|---|
| Unit Price with VAT: | kr.31.82500 |











