
INA133U | |
|---|---|
DigiKey Part Number | INA133U-ND |
Manufacturer | |
Manufacturer Product Number | INA133U |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA133U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.98000 | kr.34.98 |
| 10 | kr.26.73600 | kr.267.36 |
| 75 | kr.22.80507 | kr.1,710.38 |
| 150 | kr.21.89160 | kr.3,283.74 |
| 300 | kr.21.13927 | kr.6,341.78 |
| 525 | kr.20.63013 | kr.10,830.82 |
| Unit Price without VAT: | kr.34.98000 |
|---|---|
| Unit Price with VAT: | kr.43.72500 |






