
INA126UA/2K5 | |
|---|---|
DigiKey Part Number | 296-31643-2-ND - Tape & Reel (TR) 296-31643-1-ND - Cut Tape (CT) 296-31643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA126UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.16.84100 | kr.168.41 |
| 25 | kr.15.45440 | kr.386.36 |
| 100 | kr.13.92810 | kr.1,392.81 |
| 250 | kr.13.20108 | kr.3,300.27 |
| 500 | kr.12.76274 | kr.6,381.37 |
| 1.000 | kr.12.40193 | kr.12,401.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.02112 | kr.30,052.80 |
| 5.000 | kr.11.79166 | kr.58,958.30 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |







