
INA126E/250 | |
|---|---|
DigiKey Part Number | INA126ETR-ND - Tape & Reel (TR) INA126ECT-ND - Cut Tape (CT) INA126EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126E/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA126E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.62000 | kr.35.62 |
| 10 | kr.27.23100 | kr.272.31 |
| 25 | kr.25.12600 | kr.628.15 |
| 100 | kr.22.81110 | kr.2,281.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.70844 | kr.5,427.11 |
| 500 | kr.21.04346 | kr.10,521.73 |
| 750 | kr.20.71052 | kr.15,532.89 |
| 1.250 | kr.20.34164 | kr.25,427.05 |
| 1.750 | kr.20.12605 | kr.35,220.59 |
| 2.500 | kr.19.91872 | kr.49,796.80 |
| Unit Price without VAT: | kr.35.62000 |
|---|---|
| Unit Price with VAT: | kr.44.52500 |

