
INA117KU/2K5 | |
|---|---|
DigiKey Part Number | 296-26055-2-ND - Tape & Reel (TR) 296-26055-1-ND - Cut Tape (CT) 296-26055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA117KU/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA117KU/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
-3db Bandwidth | 200 kHz | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.73000 | kr.50.73 |
| 10 | kr.39.24900 | kr.392.49 |
| 25 | kr.36.37320 | kr.909.33 |
| 100 | kr.33.20840 | kr.3,320.84 |
| 250 | kr.32.34700 | kr.8,086.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.25334 | kr.73,133.35 |
| Unit Price without VAT: | kr.50.73000 |
|---|---|
| Unit Price with VAT: | kr.63.41250 |








