INA101CM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.744
Unit Price: kr.35.49000
Datasheet
Instrumentation Amplifier 1 Circuit TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA101CM

DigiKey Part Number
INA101CM-ND
Manufacturer
Manufacturer Product Number
INA101CM
Description
IC INST AMP 1 CIRCUIT TO100-10
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
INA101CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
10 µV
Current - Supply
6.7mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18/12/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
20kr.478.81950kr.9,576.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.478.81950
Unit Price with VAT:kr.598.52438