
| HVDA540QDRQ1 | |
|---|---|
| DigiKey Part Number | 296-HVDA540QDRQ1TR-ND - Tape & Reel (TR) 296-HVDA540QDRQ1CT-ND - Cut Tape (CT) 296-HVDA540QDRQ1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HVDA540QDRQ1 | 
| Description | IC TRANSCEIVER HALF 1/1 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HVDA540QDRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | CANbus | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 125 mV | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.68V ~ 5.33V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.59000 | kr.30.59 | 
| 10 | kr.23.25800 | kr.232.58 | 
| 25 | kr.21.42720 | kr.535.68 | 
| 100 | kr.19.41700 | kr.1,941.70 | 
| 250 | kr.18.45812 | kr.4,614.53 | 
| 500 | kr.17.88032 | kr.8,940.16 | 
| 1.000 | kr.17.40467 | kr.17,404.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.16.90260 | kr.42,256.50 | 
| Unit Price without VAT: | kr.30.59000 | 
|---|---|
| Unit Price with VAT: | kr.38.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark