



HDC3120EVM | |
|---|---|
DigiKey Part Number | 296-HDC3120EVM-ND |
Manufacturer | |
Manufacturer Product Number | HDC3120EVM |
Description | EVAL BOARD FOR HDC3120 |
Customer Reference | |
Detailed Description | HDC3120 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | Analog | |
Sensitivity | ±0.2°C, ±0.5% | |
Voltage - Supply | 1.62V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | HDC3120 | |
Note | - |

