
HDC3120DEFR | |
|---|---|
DigiKey Part Number | 296-HDC3120DEFRTR-ND - Tape & Reel (TR) 296-HDC3120DEFRCT-ND - Cut Tape (CT) 296-HDC3120DEFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3120DEFR |
Description | 0.5% RH ACCURATE ANALOG-OUTPUT H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±0.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC3120DEFR Models |
Category | Accuracy ±0.5% RH |
Manufacturer Texas Instruments | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Sensitivity 40mV/%RH |
Part Status Active | Voltage - Supply 1.62V ~ 5.5V |
Sensor Type Humidity, Temperature | Mounting Type Surface Mount |
Humidity Range 0 ~ 100% RH | Operating Temperature -40°C ~ 125°C |
Output Type Analog | Package / Case 8-VFDFN Exposed Pad |
Output 16b | Supplier Device Package 8-WSON (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 5 | kr.12.19800 | kr.60.99 |
| 10 | kr.11.62100 | kr.116.21 |
| 25 | kr.10.94520 | kr.273.63 |
| 50 | kr.10.48120 | kr.524.06 |
| 100 | kr.10.05650 | kr.1,005.65 |
| 500 | kr.9.20252 | kr.4,601.26 |
| 1.000 | kr.8.88475 | kr.8,884.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.43431 | kr.25,302.93 |
| 6.000 | kr.8.18019 | kr.49,081.14 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |




