
HDC2022EVM | |
|---|---|
DigiKey Part Number | 296-HDC2022EVM-ND |
Manufacturer | |
Manufacturer Product Number | HDC2022EVM |
Description | HDC2022 TEMPERATURE AND HUMIDITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDC2022 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -20°C to 70°C, 0 to 100% RH | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | HDC2022 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.456.66000 | kr.456.66 |
| Unit Price without VAT: | kr.456.66000 |
|---|---|
| Unit Price with VAT: | kr.570.82500 |


