
HD3SS460IRNHR | |
|---|---|
DigiKey Part Number | 296-51125-2-ND - Tape & Reel (TR) 296-51125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HD3SS460IRNHR |
Description | IC MUX/DEMUX 4CH TYPE C2 30WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460IRNHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:6 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.13.78400 | kr.137.84 |
| 25 | kr.12.61880 | kr.315.47 |
| 100 | kr.11.33520 | kr.1,133.52 |
| 250 | kr.10.72324 | kr.2,680.81 |
| 500 | kr.10.35458 | kr.5,177.29 |
| 1.000 | kr.10.05097 | kr.10,050.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.67605 | kr.29,028.15 |
| 6.000 | kr.9.49256 | kr.56,955.36 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |







