
HD3SS3220IRNHT | |
|---|---|
DigiKey Part Number | 296-43694-2-ND - Tape & Reel (TR) 296-43694-1-ND - Cut Tape (CT) 296-43694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3220IRNHT |
Description | USB TYPE-C DRP PORT CONTROLLER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3220IRNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 10 | kr.20.11300 | kr.201.13 |
| 25 | kr.18.49520 | kr.462.38 |
| 100 | kr.16.72060 | kr.1,672.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.87360 | kr.3,968.40 |
| 500 | kr.15.36320 | kr.7,681.60 |
| 750 | kr.15.10749 | kr.11,330.62 |
| 1.250 | kr.14.82424 | kr.18,530.30 |
| 1.750 | kr.14.65867 | kr.25,652.67 |
| 2.500 | kr.14.49950 | kr.36,248.75 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |












