USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3202IRSVR

DigiKey Part Number
296-HD3SS3202IRSVRTR-ND - Tape & Reel (TR)
296-HD3SS3202IRSVRCT-ND - Cut Tape (CT)
296-HD3SS3202IRSVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3202IRSVR
Description
HD3SS3202IRSV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3202IRSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.8.73700kr.87.37
25kr.7.95280kr.198.82
100kr.7.08560kr.708.56
250kr.6.67272kr.1,668.18
500kr.6.42368kr.3,211.84
1.000kr.6.41183kr.6,411.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.96556kr.17,896.68
6.000kr.5.84169kr.35,050.14
9.000kr.5.77966kr.52,016.94
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000