DisplayPort Switch IC 2 Channel 50-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS214ZXHR

DigiKey Part Number
296-HD3SS214ZXHRTR-ND - Tape & Reel (TR)
296-HD3SS214ZXHRCT-ND - Cut Tape (CT)
296-HD3SS214ZXHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS214ZXHR
Description
8.1 GBPS DISPLAYPORT 1.4 1-TO-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DisplayPort Switch IC 2 Channel 50-NFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
12Ohm
Manufacturer
Texas Instruments
Voltage - Supply, Single (V+)
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-3db Bandwidth
8GHz
Part Status
Active
Features
Differential Compatibility
Applications
DisplayPort
Operating Temperature
0°C ~ 70°C
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Switch Circuit
SPDT
Package / Case
50-VFBGA
Number of Channels
2
Supplier Device Package
50-NFBGA (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.64000kr.27.64
10kr.20.96000kr.209.60
25kr.19.28640kr.482.16
100kr.17.44070kr.1,744.07
250kr.16.56136kr.4,140.34
500kr.16.51950kr.8,259.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.13452kr.37,836.30
Manufacturers Standard Package
Unit Price without VAT:kr.27.64000
Unit Price with VAT:kr.34.55000