
GC6016EVM | |
|---|---|
DigiKey Part Number | GC6016EVM-ND |
Manufacturer | |
Manufacturer Product Number | GC6016EVM |
Description | EVAL MODULE FOR GC6016 |
Customer Reference | |
Detailed Description | GC6016 - Signal Processor 900MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Signal Processor | |
Frequency | 900MHz ~ 2.7GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | GC6016 | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz ~ 2.7GHz | |
Function | Signal Processor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102,972.46000 | kr.102,972.46 |
| Unit Price without VAT: | kr.102,972.46000 |
|---|---|
| Unit Price with VAT: | kr.128,715.57500 |

