


INA185A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA185A3IDCKRTR-ND - Tape & Reel (TR) 296-INA185A3IDCKRCT-ND - Cut Tape (CT) 296-INA185A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A3IDCKR |
Description | INA185A3IDCKR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.70900 | kr.57.09 |
| 25 | kr.5.16880 | kr.129.22 |
| 100 | kr.4.57220 | kr.457.22 |
| 250 | kr.4.28748 | kr.1,071.87 |
| 500 | kr.4.11596 | kr.2,057.98 |
| 1.000 | kr.3.97472 | kr.3,974.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.80030 | kr.11,400.90 |
| 6.000 | kr.3.71494 | kr.22,289.64 |
| 9.000 | kr.3.67222 | kr.33,049.98 |
| 15.000 | kr.3.62486 | kr.54,372.90 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |




