
FDC2214QRGHTQ1 | |
|---|---|
DigiKey Part Number | 296-FDC2214QRGHTQ1TR-ND - Tape & Reel (TR) 296-FDC2214QRGHTQ1CT-ND - Cut Tape (CT) 296-FDC2214QRGHTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2214QRGHTQ1 |
Description | CAPACITANCE TO DIGITAL CONVERTER |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2214QRGHTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 28 b | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.70000 | kr.56.70 |
| 10 | kr.44.07700 | kr.440.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.70000 | kr.56.70 |
| 10 | kr.44.07700 | kr.440.77 |
| 25 | kr.40.91920 | kr.1,022.98 |
| Unit Price without VAT: | kr.56.70000 |
|---|---|
| Unit Price with VAT: | kr.70.87500 |




