
F28E120SCTPTR | |
|---|---|
DigiKey Part Number | 296-F28E120SCTPTR-ND - Tape & Reel (TR) 296-F28E120SCTPTRCT-ND - Cut Tape (CT) 296-F28E120SCTPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28E120SCTPTR |
Description | C2000 32-BIT MCU WITH 160 MHZ, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x - Microcontroller IC 32-Bit 160MHz 128KB (64K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.84000 | kr.13.84 |
| 10 | kr.10.23200 | kr.102.32 |
| 25 | kr.9.33600 | kr.233.40 |
| 100 | kr.8.34620 | kr.834.62 |
| 250 | kr.7.87448 | kr.1,968.62 |
| 500 | kr.7.59020 | kr.3,795.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.35616 | kr.7,356.16 |
| 2.000 | kr.7.16356 | kr.14,327.12 |
| 3.000 | kr.7.06713 | kr.21,201.39 |
| 5.000 | kr.6.96025 | kr.34,801.25 |
| 7.000 | kr.6.89777 | kr.48,284.39 |
| Unit Price without VAT: | kr.13.84000 |
|---|---|
| Unit Price with VAT: | kr.17.30000 |


