C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280049PZQ

DigiKey Part Number
296-F280049PZQ-ND
Manufacturer
Manufacturer Product Number
F280049PZQ
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
F280049PZQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
50K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 21x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.77.87000kr.77.87
10kr.61.12400kr.611.24
90kr.52.63889kr.4,737.50
180kr.50.88022kr.9,158.44
270kr.49.99967kr.13,499.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.87000
Unit Price with VAT:kr.97.33750