TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800156QPHPRQ1

DigiKey Part Number
296-F2800156QPHPRQ1TR-ND - Tape & Reel (TR)
296-F2800156QPHPRQ1CT-ND - Cut Tape (CT)
296-F2800156QPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800156QPHPRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7)
cms-datasheet
 cms-datasheet
EDA/CAD Models
F2800156QPHPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 18x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.22.70000kr.22.70
10kr.17.05900kr.170.59
25kr.15.66080kr.391.52
100kr.14.11840kr.1,411.84
250kr.13.38288kr.3,345.72
500kr.12.93986kr.6,469.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.000kr.13.07823kr.13,078.23
2.000kr.12.76609kr.25,532.18
3.000kr.12.60983kr.37,829.49
5.000kr.12.43664kr.62,183.20
Manufacturers Standard Package
Unit Price without VAT:kr.22.70000
Unit Price with VAT:kr.28.37500